Teledyne 5962-8866905XA technical specifications.
| Density | 18Kbit |
| Timing Type | Asynchronous |
| Configuration | Single |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 150mA |
| Maximum Access Time | 30ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 2Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | No |
| Density in Bits | 18432bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 5962-8866905XA to view detailed technical specifications.
No datasheet is available for this part.