SPLD AT22V10 Family 10 Macro Cells 41.6MHz 5V 24-Pin Windowed CDIP
Checking distributor stock and pricing after the page loads.
| Family Name | AT22V10 |
| Number of Macro Cells | 10 |
| Maximum Number of User I/Os | 10 |
| Number of Product Terms per Macro | 16 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programmability | Yes |
| Maximum Internal Frequency | 41.6MHz |
| Maximum Operating Current | 15mA |
| Maximum Propagation Delay Time | 25ns |
| Pin Count | 24 |
| Package/Case | Windowed CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |