Teledyne 5962-8982101PA technical specifications.
| Driver Type | NOR |
| Number of Drivers | 2 |
| Operating Supply Voltage | 4.5 to 15V |
| Maximum Supply Current | 0.023/0.018A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Propagation Delay Time | 2000ns |
| Maximum Power Dissipation | 1133mW |
| Maximum Input Voltage | 15V |
| Pin Count | 8 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 5962-8982101PA to view detailed technical specifications.
No datasheet is available for this part.