Teledyne 603-1 technical specifications.
| Current Rating | 2A |
| Height | 22.9mm |
| Input Current | 36mA |
| Input Type | DC |
| Length | 87.3mm |
| Max Input Current | 36mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Mount | Screw, Panel |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 50V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.