Teledyne 603-4 technical specifications.
| Current Rating | 5A |
| Input Type | DC |
| Length | 211mm |
| Max Input Current | 35mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 250V |
| Mount | Screw, Panel |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 603-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.