
DPDT RF relay featuring 2 Form C contacts, a 1A contact current rating, and a 28VDC contact voltage rating. Operates at frequencies up to 1GHz with a low capacitance of 0.4pF. Coil specifications include 26.5VDC input, 16.99mA coil current, and 450mW coil power. Housed in a TO-5 package with PCB termination, this relay offers a 1 million hour life expectancy and a wide operating temperature range of -55°C to 85°C.
Teledyne 712D-26 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 16.99mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.275inch |
| Lead Length | 19mm |
| Length | 9.4mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 4ms |
| Power Consumption | 450mW |
| RoHS Compliant | No |
| Series | 712 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712D-26 to view detailed technical specifications.
No datasheet is available for this part.
