
DPDT RF relay featuring a TO-5 package and PCB termination. This latched electromechanical component operates with a 5.8VDC coil voltage, 100mA coil current, and 450mW coil power. Contact ratings include 1A current and 28VDC, with a maximum AC voltage rating of 115V. The relay offers a 1GHz frequency range and a low capacitance of 0.4pF, suitable for through-hole PCB mounting.
Teledyne 712D-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Power | 450mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.275inch |
| Lead Length | 19mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 712 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 712D-5 to view detailed technical specifications.
No datasheet is available for this part.
