Teledyne 712D-6 technical specifications.
| Coil Current | 61.22mA |
| Coil Resistance | 98R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712D-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.