
The 712DM2-12 relay is a general-purpose DPDT electromechanical relay with a TO-5 package and PCB mount. It has a maximum operating temperature range of -55°C to 85°C and is rated for 28V DC with a current rating of 1A. The relay has a coil resistance of 390 ohms and a coil voltage of 12V DC. It is not RoHS compliant.
Teledyne 712DM2-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Height | 0.275inch |
| Lead Length | 19mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712DM2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.