
The 712DM2-26 relay from Teledyne features a coil voltage of 26.5V DC and a maximum operating temperature range of -55°C to 85°C. It has a maximum voltage rating of 28V DC and 115V AC, and a coil current of 16.99mA. The relay has a throw configuration of DPDT and is not RoHS compliant. It has an operate time of 4ms and is available in a through hole mount package.
Teledyne 712DM2-26 technical specifications.
| Coil Current | 16.99mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712DM2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.