Teledyne 712TN-18 technical specifications.
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne 712TN-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.