
DPDT RF relay for high-frequency applications up to 1GHz, featuring a 5V DC coil with 100mA coil current and 450mW coil power. This TO-5 package relay offers a 1A current rating and 28V DC rated voltage, with a 115V AC maximum voltage rating. Contact material is gold over metal, and the component has a 0.4pF capacitance. Designed for PCB through-hole mounting, it operates within a -55°C to 85°C temperature range and boasts a 10 million cycle life.
Teledyne 712TN-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Power | 450mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.275inch |
| Lead Length | 19mm |
| Length | 9.4mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 4ms |
| Power Consumption | 450mW |
| RoHS Compliant | No |
| Series | 712 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 712TN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.