
The 722DM-12 relay from Teledyne features a coil voltage of 12V and a coil current of 24mA. The relay has a contact material of gold and metal, and a throw configuration of DPDT. It can operate in temperatures ranging from -55°C to 85°C, and can withstand a maximum voltage rating of 28V DC. The relay is designed for through hole mount and has a length of 9.4mm. It can switch in 2ms and is suitable for general use.
Teledyne 722DM-12 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 722DM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.