
DPDT RF relay featuring a 1A contact current rating and 115V AC / 28V DC contact voltage rating. Operates with a 12V DC coil voltage, 200mW coil power, and 14.12mA coil current. Offers a 1GHz frequency range and 0.4pF capacitance. Packaged in a TO-5 case with PCB termination, suitable for panel mounting.
Teledyne 732-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 14.12mA |
| Coil Power | 200mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.385inch |
| Lead Length | 19mm |
| Length | 9.4mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 6ms |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 732 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 732-12 to view detailed technical specifications.
No datasheet is available for this part.
