
High-sensitivity DPDT general-purpose relay featuring a 5VDC coil voltage and 100R coil resistance, drawing 50mA coil current for 200mW power consumption. This TO-5 package relay offers a 1A current rating and 115VAC/28VDC voltage ratings, with gold metal contacts and tin plating. Designed for PCB through-hole mounting, it boasts a 1GHz frequency capability and a mechanical/electrical life of 10 million cycles. Operating across a -55°C to 85°C temperature range, it includes a 3ms release time and 0.4pF capacitance.
Teledyne 732-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 50mA |
| Coil Power | 200mW |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 9.76mm |
| Inside Diameter | 3.05mm |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Length | 17.5mm |
| Life (Hours) | 10000000Hour |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | PCB, Through Hole |
| Number of Poles | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | 732 |
| Termination | PCB |
| Thickness | 508um |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| Weight | 4.5g |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 732-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
