
This DPDT relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay has a coil resistance of 400R and a coil voltage of 9V DC. It is made of brass with a gold and metal contact material and tin contact plating. The relay measures 9.4mm in length, 4.06mm in width, and 3.56mm in inside diameter, with a thickness of 381um.
Teledyne 732-9 technical specifications.
| Coil Current | 22.5mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Contact Plating | Tin |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Orientation | Straight |
| Thickness | 381um |
| Throw Configuration | DPDT |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 732-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
