DPDT relay for general applications, featuring a 5VDC coil voltage and 100 Ohm coil resistance, drawing 50mA coil current for 200mW power consumption. This TO-5 package relay offers a 1A current rating and 115V AC / 28V DC maximum voltage ratings. Designed for PCB through-hole mounting with solder termination, it operates across a wide temperature range of -55°C to 85°C and boasts a 1GHz frequency capability with 0.4pF typical capacitance.
Teledyne 732D-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 50mA |
| Coil Power | 200mW |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.4mm |
| Frequency | 1GHz |
| Height | 0.385inch |
| Lead Length | 19mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Series | 732 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 732D-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.