This DPDT relay from Teledyne features a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 28V DC. The relay has a coil current of 8.03mA and a coil resistance of 3.3kR. It is designed for through hole mounting and has an operate time of 6ms. The relay is not RoHS compliant.
Teledyne 732DM2-26 technical specifications.
| Coil Current | 8.03mA |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 732DM2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.