The 732DM4-6 relay from Teledyne features a coil voltage of 6V and a maximum operating current of 30mA. It has a maximum voltage rating of 28V DC and 115V AC. The relay is constructed with gold and metal contact materials and has a throw configuration of DPDT. It measures 9.4mm in length and has a maximum operating temperature range of -55°C to 85°C. The 732DM4-6 is not RoHS compliant.
Teledyne 732DM4-6 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 732DM4-6 to view detailed technical specifications.
No datasheet is available for this part.