The 732M-12 relay from Teledyne features a TO-5 package and through hole mount. It operates within a temperature range of -55°C to 85°C and has a maximum voltage rating of 28V DC. The relay has a coil current of 14.12mA and a coil resistance of 850 ohms. It is rated for 6ms operate time and has a throw configuration of DPDT.
Teledyne 732M-12 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 14.12mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Depth | 10.29mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Radiation Hardening | No |
| Resistance | 850R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 732M-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.