The 732TNY-12 relay from Teledyne features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay has a coil current of 14.12mA and a coil resistance of 850R. It is available in a through hole package with a length of 9.4mm.
Teledyne 732TNY-12 technical specifications.
| Coil Current | 14.12mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 732TNY-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.