Teledyne 8510206YA technical specifications.
| Density | 64Kbit |
| Maximum Access Time | 150ns |
| Interface Type | Parallel |
| Maximum Operating Current | 60mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 4.5 to 5.5V |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
Download the complete datasheet for Teledyne 8510206YA to view detailed technical specifications.
No datasheet is available for this part.