Teledyne A150-10-15 technical specifications.
| Coil Current | 24.5mA |
| Coil Resistance | 610R |
| Coil Voltage (DC) | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne A150-10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.