Teledyne A150-10-5 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Teledyne A150-10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
