Teledyne A150-10-5/SQ technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne A150-10-5/SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.