Teledyne A150-16-26 technical specifications.
| Coil Current | 16.9mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne A150-16-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.