Teledyne A150-20-5 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Depth | 9.53mm |
| Frequency | 3GHz |
| Insertion Loss | 0.1dB |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Series | A150 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Teledyne A150-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
