Teledyne A150-20-5-SQ technical specifications.
| Type | Ultra Miniature Broadband Attenuator Relay |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.8VDC |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne A150-20-5-SQ to view detailed technical specifications.
No datasheet is available for this part.