Teledyne A4C3120 technical specifications.
| Manufacturer Type | Cascadable Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 3000MHz |
| Maximum Input VSWR | 1.7 |
| Maximum Output VSWR | 1.7 |
| Typical Power Gain | 30@3000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1NUQ8 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne A4C3120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.