Teledyne AS24D4E technical specifications.
| Package/Case | SIP |
| Current Rating | 4A |
| Height | 25.4mm |
| Input Current | 30mA |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 4A |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Max Output Voltage | 275V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne AS24D4E to view detailed technical specifications.
No datasheet is available for this part.