Teledyne AS24D4E-02 technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 4000(Min)V |
| Maximum Output Voltage | 460V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 4A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne AS24D4E-02 to view detailed technical specifications.
No datasheet is available for this part.