Teledyne AS24R4E technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Load Current | 4A |
| Max Input Current | 30mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | AS4 |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne AS24R4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.