Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TELEDYNE
AS6063
Datasheet
Teledyne
AS6063
Contact Manufacturer
RF/Microwave Amplifier, 1 Func
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
RF Amplifiers
RF/Microwave Amplifier, 1 Func
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Number of Terminals
4
Min Operating Temperature
-55
Number of Functions
1
Supply Current-Max
115
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account