High-speed 8-bit Analog-to-Digital Converter (ADC) featuring a Flash architecture for 1Gsps sampling rate. This general-purpose IC offers two independent ADCs, each with two differential voltage input channels. The device utilizes an LVDS digital interface and is housed in a 144-pin LQFP EP package with a 0.5mm pin pitch, suitable for surface mounting. Operating within a 0°C to 70°C temperature range, it provides a low-profile plastic package with an exposed pad.
Teledyne AT84AD001CCEPW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Converter Type | General Purpose |
| Architecture | Flash |
| Resolution | 8bit |
| Sampling Rate | 1Gsps |
| Digital Interface Type | LVDS |
| Number of ADCs | 2 |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | K0442 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.5.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne AT84AD001CCEPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.