High-speed 8-bit, 2-channel dual Analog-to-Digital Converter (ADC) featuring a 1Gsps sampling rate. This general-purpose Flash architecture ADC utilizes LVDS digital interface for efficient data transfer. Housed in a 144-pin LQFP EP package with exposed pad, it offers gull-wing lead shape for surface mounting. Operating across a temperature range of -40°C to 85°C, it is designed for lead-frame SMT applications.
Teledyne AT84AD001CVEPW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Converter Type | General Purpose |
| Architecture | Flash |
| Resolution | 8bit |
| Sampling Rate | 1Gsps |
| Digital Interface Type | LVDS |
| Number of ADCs | 2 |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | K0442 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.5.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Teledyne AT84AD001CVEPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.