Teledyne C3P24D25/F technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 30V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne C3P24D25/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.