Teledyne CCR-33M1O technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Lead |
| Max Frequency | 3GHz |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCR-33M1O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.