Teledyne CCR-33M3C technical specifications.
| Package/Case | SMB |
| Coil Voltage (DC) | 12V |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CCR-33M3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.