
SPDT coaxial switch with SMA connectors, operating up to 18GHz. Features a 15V DC coil voltage, 160mA current rating, and 50 Ohm impedance. Offers 0.5dB insertion loss and 1.5 VSWR. Designed for panel or screw mounting, with a temperature range of -40°C to 65°C.
Teledyne CCR-33S2O technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 15V |
| Contact Plating | Tin, Lead |
| Current Rating | 160mA |
| Frequency | 18GHz |
| Gender | Female |
| Height | 46.23mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 38.1mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CCR-33 |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 15V |
| VSWR | 1.5 |
| Weight | 46.78g |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCR-33S2O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.