Teledyne CCR-33S3O technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Lead |
| Current Rating | 200mA |
| Gender | Female |
| Height | 46.23mm |
| Length | 38.1mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Weight | 46.78g |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCR-33S3O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.