Teledyne CCR-33S6E-T technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 28V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Mount | Screw |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CCR-33S6E-T to view detailed technical specifications.
No datasheet is available for this part.