
Teledyne CCR-33S6O-N technical specifications.
| Package/Case | SMA |
| Current Rating | 65mA |
| Gender | Female |
| Max Frequency | 18GHz |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Technology | TTL |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CCR-33S6O-N to view detailed technical specifications.
No datasheet is available for this part.