Teledyne CCR-38S16O technical specifications.
| Package/Case | SMA |
| Current Rating | 140mA |
| Height | 57.66mm |
| Length | 44.45mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Technology | TTL |
| Weight | 170.1g |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCR-38S16O to view detailed technical specifications.
No datasheet is available for this part.