Teledyne CCR-53S8O-T technical specifications.
| Contact Plating | Tin, Lead |
| Max Frequency | 26.5GHz |
| Mount | Screw |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CCR-53S8O-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.