Teledyne CCRS-33S7D-T technical specifications.
| Max Frequency | 18GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CCRS-33S7D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.