Teledyne CCS-18N38C technical specifications.
| Max Frequency | 8GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-18N38C to view detailed technical specifications.
No datasheet is available for this part.