Teledyne CCS-18S18O technical specifications.
| Max Frequency | 8GHz |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-18S18O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.