Teledyne CCS-37S6D technical specifications.
| Max Frequency | 18GHz |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-37S6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.