Teledyne CCS-47N10 technical specifications.
| Frequency Band | 0 to 12000MHz |
| Maximum Frequency | 12000MHz |
| Minimum Isolation Voltage | 60dB |
| Maximum Insertion Loss | 0.5dB |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 28V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Teledyne CCS-47N10 to view detailed technical specifications.
No datasheet is available for this part.