Teledyne CCS-47N1O technical specifications.
| Frequency | 12GHz |
| Insertion Loss | 0.5dB |
| Max Frequency | 12GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-47N1O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.